ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 6 m Detection Range

Subtotal (1 unit)*

£152.99

(exc. VAT)

£183.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£152.99

*price indicative

RS Stock No.:
595-058
Mfr. Part No.:
OU5007
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Through Beam

Detection Range

6 m

Output Type

PNP

Electrical Connection

Cable

Switching Mode

Light Switching

COO (Country of Origin):
DE

Rectifier Diodes, 1A to 3A, STMicroelectronics


The ifm electronic Through-beam sensor receiver designed to excel in industrial applications requiring precise detection and reliability. Leveraging infrared light, this sensor operates efficiently over a range of up to 6 metres, making it ideal for proximity sensing in diverse environments. Its robust rectangular housing is engineered for IP 67 protection, ensuring durability against dust and moisture. With versatile electrical specifications, including a wide operating voltage range and short-circuit protection, the receiver delivers reliable performance while minimising downtime. The unit features adjustable detection and is fitted with a yellow LED for clear status indication, making it an essential component for modern automation systems.

Infrared light technology facilitates accurate detection
Compact rectangular design allows for easy installation
IP 67 rating ensures functionality in harsh environments
Short circuit and overload protection promotes system safety
Adjustable detection range accommodates various application needs
LED indicator clearly displays switching status for quick diagnostics
Robust construction with PPO modified materials guarantees longevity
Light on mode output enhances usability in multiple settings
Lightweight design simplifies installation and handling


Diodes and Rectifiers, STMicroelectronics

Related links