ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 6 m Detection Range
- RS Stock No.:
- 595-220
- Mfr. Part No.:
- OU5046
- Brand:
- ifm electronic
Subtotal (1 unit)*
£151.83
(exc. VAT)
£182.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £151.83 |
*price indicative
- RS Stock No.:
- 595-220
- Mfr. Part No.:
- OU5046
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Detection Range | 6 m | |
| Output Type | PNP | |
| Switching Mode | Dark Switching | |
| Electrical Connection | M12 Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 6 m | ||
Output Type PNP | ||
Switching Mode Dark Switching | ||
Electrical Connection M12 Connector | ||
- COO (Country of Origin):
- DE
The ifm electronic Through-beam sensor receiver designed for precise detection with its infrared light functionality. Its rectangular housing integrates seamlessly into various applications, offering reliable performance in environments ranging from -25 to 80 degrees Celsius. With a detection range of up to 6 metres, it employs a dark-on mode output for versatile signalling, ensuring that it is a dependable choice for diverse operational needs. This receiver not only excels in detection capabilities but also boasts robust design features including short-circuit and overload protections, providing peace of mind in critical applications. The sleek design is complemented by a side lens alignment and a clear LED indicator for monitoring the switching status.
Infrared light detection technology ensures high accuracy
Compact rectangular housing for easy integration into existing systems
Operating voltage range of 10 to 55 DC for versatile compatibility
Current consumption is optimised at 20 mA for energy efficiency
Short circuit and overload protection mechanisms enhance reliability
IP 67 rating guarantees dust and water resistance suitable for harsh environments
Adjustable detection range allows for customized application settings
Weight of just 73 grams ensures lightweight installation
Includes an angle bracket for straightforward mounting
1 x LED display provides clear visual feedback on operational status
Compact rectangular housing for easy integration into existing systems
Operating voltage range of 10 to 55 DC for versatile compatibility
Current consumption is optimised at 20 mA for energy efficiency
Short circuit and overload protection mechanisms enhance reliability
IP 67 rating guarantees dust and water resistance suitable for harsh environments
Adjustable detection range allows for customized application settings
Weight of just 73 grams ensures lightweight installation
Includes an angle bracket for straightforward mounting
1 x LED display provides clear visual feedback on operational status
Related links
- ifm electronic Through Beam Photoelectric Sensor 6 m Detection Range
- ifm electronic Photoelectric Photoelectric Sensor 6 m Detection Range IO-LINK
- Eaton Through Beam Photoelectric Sensor 6 m Detection Range
- Banner Infrared LED Photoelectric Sensor 6 m Detection Range
- SICK Retroreflective Photoelectric Sensor 6 m Detection Range
- Banner Retroreflective Photoelectric Sensor 6 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 6 m Detection Range
- SICK Photoelectric Retro-Reflective Photoelectric Sensor 6 m Detection Range

