Eaton Through Beam Photoelectric Sensor, Rectangular Sensor, 6 m Detection Range
- RS Stock No.:
- 247-945
- Mfr. Part No.:
- 135561 11100RQD07
- Brand:
- Eaton
Subtotal (1 unit)*
£65.73
(exc. VAT)
£78.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.73 |
*price indicative
- RS Stock No.:
- 247-945
- Mfr. Part No.:
- 135561 11100RQD07
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Detection Range | 6 m | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M12 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 6 m | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton photoelectric sensor is designed for optimal performance in various industrial applications. Featuring a robust construction, this sensor excels in environments where precision and reliability are imperative. With a sensing range of up to 6 metres, it effectively detects objects with exceptional accuracy, ensuring streamlined operations. The compact dimensions allow for easy integration into existing systems, while the durable materials and stringent certifications guarantee long-term dependability. With outstanding features such as short-circuit protection and polarity reversal safeguards, this photoelectric sensor represents a versatile solution for modern automation needs.
Designed for easy installation within existing industrial systems
Highly resilient against environmental factors due to its IP67 rating
Utilises red light for improved visibility in low-light conditions
Offers flexibility with a plug-in connection type for simple wiring
Constructed from insulated materials to ensure operator safety
Provides clear status indication through an LED indicator
Features excellent shock resistance, accommodating rigorous applications
Supports varied voltage inputs to suit different operational requirements
Highly resilient against environmental factors due to its IP67 rating
Utilises red light for improved visibility in low-light conditions
Offers flexibility with a plug-in connection type for simple wiring
Constructed from insulated materials to ensure operator safety
Provides clear status indication through an LED indicator
Features excellent shock resistance, accommodating rigorous applications
Supports varied voltage inputs to suit different operational requirements
Related links
- Eaton Through Beam Photoelectric Sensor 6 m Detection Range
- Eaton Through Beam Photoelectric Sensor 24 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 6 m Detection Range
- Eaton Through Beam Photoelectric Sensor 6000 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 6 m Detection Range
- Banner Retroreflective Photoelectric Sensor 6 m Detection Range
- SICK Retroreflective Photoelectric Sensor 6 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 6 m Detection Range

