Eaton Through Beam Photoelectric Sensor, Rectangular Sensor

Subtotal (1 unit)*

£96.85

(exc. VAT)

£116.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£96.85

*price indicative

RS Stock No.:
246-190
Mfr. Part No.:
135563 11102A6517
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Photoelectric Sensor

Sensor Style

Rectangular

Detection Type

Through Beam

Output Type

PNP/NPN

Terminal Type

Cable Wire

Maximum AC Voltage

0V ac

Maximum DC Voltage

30V dc

Light Source

Red Light

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Maximum Current

250mA

Response Time

7ms

Standards/Approvals

No

Hazardous Area Certification

No

Housing Material

Plastic

Series

Comet

Detection Range

24 m

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton exceptional photoelectric sensor integrates advanced technology with a robust design, making it an ideal solution for diverse sensing applications. The Eaton photoelectric sensor is specifically engineered for precision and reliability, boasting an impressive sensing range of up to 24 metres. This sensor supports both NPN and PNP outputs, providing flexibility in varied operational scenarios. With an IP67 rating, this device ensures superior protection against dust and moisture, allowing it to perform reliably even in demanding environments. Its compact dimensions—55.88 mm in length and 11.94 mm in width—along with a lightweight design at just 0.18 kg, promote easy installation and integration into existing systems. Designed for durability and long-lasting performance, this sensor is a value-driven choice for professionals seeking dependable detection solutions.

Supports a voltage range of 10-30VDC for versatile application

Boasts straight beam technology for increased accuracy

Features manual adjustment for tailored sensitivity settings

Incorporates shock resistance up to 100g for enhanced durability

Ensures polarity protection, safeguarding the device from improper connections

Equipped with a reliable red LED for clear operational status indication

Constructed with insulated materials, ensuring safe operation in challenging conditions

Designed to function effectively across a wide temperature range from -20 °C to 70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy