Leuze Retroreflective Photoelectric Sensor, Rectangular Sensor, 0 → 3 m Detection Range

Subtotal (1 unit)*

£420.00

(exc. VAT)

£504.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 26 January 2026
  • Plus 5 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£420.00

*price indicative

RS Stock No.:
616-478
Mfr. Part No.:
PRK 18/24 DL.46
Brand:
Leuze
Find similar products by selecting one or more attributes.
Select all

Brand

Leuze

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

0 → 3 m

Output Type

PNP/NPN

Switching Mode

Light / Dark switching

Electrical Connection

M12 Connector

COO (Country of Origin):
DE
The Leuze Photoelectric sensor uses a red LED light source and operates on the reflection principle to detect objects by sensing the reflected light. It features an LED display for clear status indication and is built with an IP67-rated enclosure, making it dust-tight and protected against temporary water immersion. Designed for reliable performance in harsh environments, this sensor is ideal for precise and durable object detection in industrial applications.

IP67 protection rated
It is cUL US approved
IEC 60947 5 2 standards

Related links