Leuze Retroreflective Photoelectric Sensor, Rectangular Sensor, 0 → 3 m Detection Range

Subtotal (1 unit)*

£367.50

(exc. VAT)

£441.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£367.50

*price indicative

RS Stock No.:
616-449
Mfr. Part No.:
IPRK 18/A L.46
Brand:
Leuze
Find similar products by selecting one or more attributes.
Select all

Brand

Leuze

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

0 → 3 m

Switching Mode

Light / Dark switching

Electrical Connection

M12 Connector

COO (Country of Origin):
DE
The Leuze Series 18 polarized retro reflective photoelectric sensor operates on the reflection principle and is designed for precise detection of highly transparent materials such as bottles, films, and glass panes. It features robust protective circuits including polarity reversal protection and short circuit protection, ensuring reliable and safe performance in demanding industrial environments.

IP67 and IP69K protection rated
Protection class III
Approvals cUL US
Standards applied IEC 60947-5-2

Related links