Leuze Retroreflective Photoelectric Sensor, Rectangular Sensor, 0 → 4.2 m Detection Range

Subtotal (1 unit)*

£292.95

(exc. VAT)

£351.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£292.95

*price indicative

RS Stock No.:
616-369
Mfr. Part No.:
IPRK 95/44 L.2
Brand:
Leuze
Find similar products by selecting one or more attributes.
Select all

Brand

Leuze

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

0 → 4.2 m

Output Type

PNP

Electrical Connection

M12 Connector

Switching Mode

Light / Dark switching

COO (Country of Origin):
DE
The Leuze Series 95 polarized retro reflective photoelectric sensor operates on the reflection principle and is equipped with essential protective features, including polarity reversal protection and short circuit protection, ensuring dependable and safe operation in various industrial applications.

IP67 protection rated
Protection class II
Standards applied IEC 60947-5-2

Related links