Leuze Retroreflective Photoelectric Sensor, Rectangular Sensor, 0 → 2.4 m Detection Range
- RS Stock No.:
- 616-391
- Mfr. Part No.:
- IPRK 18/A L.4
- Brand:
- Leuze
Subtotal (1 unit)*
£351.75
(exc. VAT)
£422.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 8 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £351.75 |
*price indicative
- RS Stock No.:
- 616-391
- Mfr. Part No.:
- IPRK 18/A L.4
- Brand:
- Leuze
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Detection Range | 0 → 2.4 m | |
| Electrical Connection | M12 Connector | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 0 → 2.4 m | ||
Electrical Connection M12 Connector | ||
- COO (Country of Origin):
- DE
The Leuze Series 18 polarized retro reflective photoelectric sensor operates on the reflection principle and is designed for precise detection of highly transparent materials such as bottles, films, and glass panes. It features robust protective circuits including polarity reversal protection and short-circuit protection, ensuring reliable and safe performance in demanding industrial environments.
IP67 and IP69K protection rated
Protection class III
Approvals cUL US
Standards applied IEC 60947-5-2
Protection class III
Approvals cUL US
Standards applied IEC 60947-5-2
Related links
- Leuze Retroreflective Photoelectric Sensor 0 → 2.4 m Detection Range
- Leuze Retroreflective Photoelectric Sensor 0 → 3 m Detection Range
- Leuze Retroreflective Photoelectric Sensor 0 → 4.2 m Detection Range
- Leuze Retroreflective Photoelectric Sensor 0 → 4 m Detection Range
- Leuze Retroreflective Photoelectric Sensor 0 → 8 m Detection Range
- Leuze Retroreflective Photoelectric Sensor 0 → 5 m Detection Range
- Leuze Retroreflective Photoelectric Sensor 0.02 → 4.5 m Detection Range
- Leuze Retroreflective Photoelectric Sensor 0.02 → 5 m Detection Range

