ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 0 → 180 mm Detection Range

Subtotal (1 unit)*

£80.75

(exc. VAT)

£96.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£80.75

*price indicative

RS Stock No.:
595-301
Mfr. Part No.:
O8T205
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

0 → 180 mm

Output Type

NPN

Electrical Connection

M8 Connector

Switching Mode

Light Switching

COO (Country of Origin):
SG
The ifm electronic Diffuse reflection sensor offers precise detection capabilities for various applications. Designed with a rectangular housing and robust build, this sensor operates efficiently with a wide voltage range of 10 to 30 V DC, ensuring compatibility with diverse systems. The sensor employs red light for reliable object detection, particularly within a detection zone of up to 180 mm. With features such as reverse polarity protection and short-circuit protection, this product ensures safety and reliability in operation. The device is well-suited for challenging environments, boasting an ambient temperature range of -25 to 60 °C and an IP65/IP67 protection rating, making it a versatile solution for industrial applications.

Equipped with a range of 0 to 180 mm designed for effective detection on white paper
Features NPN electrical design with light on mode for straightforward integration
Short circuit protection enhances durability and reliability during use
Two LED indicators provide clear visual feedback for operation and switching status
Constructed from high quality materials including ABS housing and PMMA lens for longevity

Related links