ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 0 → 1.5 m Detection Range
- RS Stock No.:
- 595-240
- Mfr. Part No.:
- O7S200
- Brand:
- ifm electronic
Subtotal (1 unit)*
£64.37
(exc. VAT)
£77.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.37 |
*price indicative
- RS Stock No.:
- 595-240
- Mfr. Part No.:
- O7S200
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Detection Range | 0 → 1.5 m | |
| Electrical Connection | M8 Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 0 → 1.5 m | ||
Electrical Connection M8 Connector | ||
- COO (Country of Origin):
- SG
The ifm electronic Through-beam sensor transmitter offers exceptional reliability and performance for precise detection tasks. Designed to operate within a voltage range of 10 to 30 VDC, this device ensures consistent functionality across various environments. With a maximum detection range of 1.5 metres, it employs red light for heightened visibility and clear signals. The rectangular housing, crafted from durable materials, provides robust protection with an IP65 rating, making it suitable for both indoor and outdoor use. Its lightweight design facilitates easy installation, while the reverse polarity protection feature guarantees safe operation, highlighting its innovative engineering for modern applications.
Operating voltage ranges from 10 to 30 VDC for versatile application
Robust IP65 protection class ensuring resistance to dust and water
Red light type enhances visibility for effective sensing
Reverse polarity protection prevents circuit damage during installation
Mechanical design features a rectangular housing for space optimisation
1 x LED display offers clear operational feedback
Complies with EMC EN 60947 5 2 standards for reliability in performance
Robust IP65 protection class ensuring resistance to dust and water
Red light type enhances visibility for effective sensing
Reverse polarity protection prevents circuit damage during installation
Mechanical design features a rectangular housing for space optimisation
1 x LED display offers clear operational feedback
Complies with EMC EN 60947 5 2 standards for reliability in performance
Related links
- ifm electronic Through Beam Photoelectric Sensor 0 → 1.5 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 1.5 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 0 → 1.5 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0 → 1.5 m Detection Range IO-LINK
- ifm electronic Through Beam Photoelectric Sensor 0 → 80 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 0 → 50 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 0 → 10 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.15 → 1.5 m Detection Range

