ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 6 m Detection Range

Subtotal (1 unit)*

£145.66

(exc. VAT)

£174.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£145.66

*price indicative

RS Stock No.:
595-219
Mfr. Part No.:
OU5006
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Through Beam

Detection Range

6 m

Output Type

PNP

Electrical Connection

Cable

Switching Mode

Dark Switching

COO (Country of Origin):
DE
The ifm electronic Through-beam Sensor Receiver designed to provide precise detection in various industrial applications. Utilizing infrared light technology, this sensor features a rectangular housing built to withstand demanding environments. With its capability to operate at voltages ranging from 10 to 55 DC and a maximum switching frequency of 140 Hz, it ensures reliable performance while consuming minimal current. The sensor is equipped with comprehensive protection features, including reverse polarity and overload protection, making it a robust choice for many automation tasks. Its ability to adjust the detection range and operate efficiently in temperatures from -25 to 80 °C further enhances its utility in diverse settings, allowing for seamless integration into existing systems.

Infrared light technology for accurate detection
Robust rectangular housing ideal for industrial settings
Operating voltage range from 10 to 55 DC enables versatile application
Maximum switching frequency of 140 Hz ensures quick responsiveness
Reverse polarity and overload protection enhance operational safety
Adjustable detection range for tailored sensing capabilities
Short circuit protection ensures longevity and reliability
Supplied with a 2 m connection cable for convenient setup

Related links