ifm electronic Background Suppression Distance Sensor, Barrel Sensor, 0.03 → 2 m Detection Range IO-LINK

Subtotal (1 unit)*

£185.99

(exc. VAT)

£223.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£185.99

*price indicative

RS Stock No.:
595-179
Mfr. Part No.:
OID251
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Barrel

Detection Type

Background Suppression

Detection Range

0.03 → 2 m

Output Type

PNP

Electrical Connection

M12 Connector

Communication Protocol

IO-LINK

COO (Country of Origin):
DE
The ifm electronic Photoelectric Distance Sensor is a high-precision M30 laser sensor designed for industrial automation applications requiring accurate distance measurement. Utilizing time-of-flight (ToF) technology, it offers a measurement range from 30 mm to 2 m with reliable background suppression and colour-independent detection. The sensor features two complementary PNP outputs (NO/NC), an intuitive rotary setting ring for easy adjustment, and IO-Link communication for advanced diagnostics. Its stainless steel housing ensures durability, and it operates within a wide temperature range of −25 °C to +60 °C, making it suitable for various challenging environments.

Very long range due to time of flight measurement
Reliable background suppression and colour independent detection
Easy parameter setting via turnable lockable setting ring
Reliable detection of glossy surfaces
User friendly communication via IO Link

Related links