ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 7 → 150 mm Detection Range

Subtotal (1 unit)*

£177.83

(exc. VAT)

£213.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 20 November 2025
  • Plus 4 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£177.83

*price indicative

RS Stock No.:
595-159
Mfr. Part No.:
OJ5158
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

7 → 150 mm

Output Type

PNP

Electrical Connection

M8 Connector

Switching Mode

Light / Dark switching

COO (Country of Origin):
SG
The ifm electronic Laser diffuse reflection sensor designed to deliver precision detection with enhanced background suppression. Ideal for automation and industrial applications, it utilises red light to provide reliable sensing capabilities across a range of 7 to 150 mm. With its compact rectangular housing, this sensor incorporates advanced features such as reverse polarity protection and a programmable output function, making it a vital component for optimising operational efficiency. The sensor's robust design ensures performance within ambient temperatures ranging from -10 to 60 °C, reinforcing its suitability for various working environments.

Features a laser protection class of 1 for safe operation
Offers a compact rectangular housing that is lightweight yet durable
Supports a wide operating voltage range of 10 to 30 V DC
Incorporates overload and short circuit protection for enhanced safety
Utilises a PNP electrical design with a programmable output function
Provides a maximum switching frequency of 1000 Hz ensuring rapid response
Adjustable range settings accommodate different detection needs
Includes IP 67 protection making it dust tight and resistant to water
Equipped with a yellow LED for display of switching status and a green LED for operation
Supplied with necessary installation accessories for ease of use

Related links