ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 50 m Detection Range
- RS Stock No.:
- 595-136
- Mfr. Part No.:
- OA5101
- Brand:
- ifm electronic
Subtotal (1 unit)*
£132.16
(exc. VAT)
£158.59
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £132.16 |
*price indicative
- RS Stock No.:
- 595-136
- Mfr. Part No.:
- OA5101
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Detection Range | 50 m | |
| Electrical Connection | Terminal Connection With M16 Gland | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 50 m | ||
Electrical Connection Terminal Connection With M16 Gland | ||
- COO (Country of Origin):
- DE
The ifm electronic Through-beam sensor transmitter is engineered for exceptional detection capabilities in a variety of environments. Designed to utilise infrared light, this rectangular housing sensor efficiently operates within a wide voltage range of 10 to 36 DC. Ideal for applications that require precision, it provides a reliable performance with minimal current consumption under 50 mA. The sensors robust construction, which includes an IP65 protection rating, ensures optimal functionality even in harsh conditions, making it suitable for a range of industrial applications. With a maximum detection range of up to 50 metres and a substantial light spot diameter of 1500 mm, it excels in areas where accuracy and reliability are paramount.
Infrared light operation enhances detection accuracy
Rectangular housing design allows for versatile installation options
Operating voltage range between 10 to 36 DC ensures compatibility with various systems
Low current consumption of less than 50 mA promotes energy efficiency
IP65 protection rating provides resistance to dust and water suitable for industrial environments
Maximum detection range of less than 50 metres for extensive application capabilities
Display operation includes a green LED for status indication
Mechanical weight of 274 grams allows for easy mounting without added strain
Includes an angle bracket and screwdriver set for straightforward installation
Reverse polarity and overload protection features ensure long term reliability
Rectangular housing design allows for versatile installation options
Operating voltage range between 10 to 36 DC ensures compatibility with various systems
Low current consumption of less than 50 mA promotes energy efficiency
IP65 protection rating provides resistance to dust and water suitable for industrial environments
Maximum detection range of less than 50 metres for extensive application capabilities
Display operation includes a green LED for status indication
Mechanical weight of 274 grams allows for easy mounting without added strain
Includes an angle bracket and screwdriver set for straightforward installation
Reverse polarity and overload protection features ensure long term reliability
Related links
- ifm electronic Through Beam Photoelectric Sensor 50 m Detection Range
- SICK Diffuse Photoelectric Sensor 2 → 50 m Detection Range IO-LINK
- ifm electronic Through Beam Photoelectric Sensor 0 → 50 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 50 m Detection Range
- RS PRO Through Beam Photoelectric Sensor 50 cm Detection Range
- ifm electronic Through Beam Photoelectric Sensor 1 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 6 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 10 m Detection Range

