ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 50 m Detection Range
- RS Stock No.:
- 595-138
- Mfr. Part No.:
- OA5102
- Brand:
- ifm electronic
Subtotal (1 unit)*
£179.16
(exc. VAT)
£214.99
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £179.16 |
*price indicative
- RS Stock No.:
- 595-138
- Mfr. Part No.:
- OA5102
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Detection Range | 50 m | |
| Output Type | PNP/NPN | |
| Electrical Connection | Terminal Connection With M16 Gland | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 50 m | ||
Output Type PNP/NPN | ||
Electrical Connection Terminal Connection With M16 Gland | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- DE
The ifm electronic Through-beam sensor receiver is engineered for precision detection in a range of applications. Designed with an infrared light that ensures reliable performance, this sensor is housed in a robust rectangular casing, making it suitable for industrial environments. It operates efficiently at a voltage range of 10 to 36 DC, allowing for versatility in various setups. The sensor features both light-on/dark-on modes, which can be easily programmed to match operational needs. With its advanced current handling capabilities and short-circuit protection, this device guarantees safety and reliability over its impressive detection range of up to 50 metres. Whether you are monitoring processes or ensuring safety in automated environments, this sensor is a dependable choice.
Infrared light for effective through beam detection
Programmable output function for tailored operation
Dual output design for flexible integration into existing systems
Compact rectangular design suitable for diverse installations
Short circuit and overload protection ensure operational stability
Adjustable range settings to fit varying application distances
IP 65 protection rating guarantees durability in harsh environments
LED indicators for real time operational status monitoring
Lightweight design offers easy handling and installation
Programmable output function for tailored operation
Dual output design for flexible integration into existing systems
Compact rectangular design suitable for diverse installations
Short circuit and overload protection ensure operational stability
Adjustable range settings to fit varying application distances
IP 65 protection rating guarantees durability in harsh environments
LED indicators for real time operational status monitoring
Lightweight design offers easy handling and installation
Related links
- ifm electronic Through Beam Photoelectric Sensor 50 m Detection Range
- SICK Diffuse Photoelectric Sensor 2 → 50 m Detection Range IO-LINK
- ifm electronic Through Beam Photoelectric Sensor 0 → 50 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 50 m Detection Range
- Telemecanique Sensors Through Beam Photoelectric Sensor 50 m Detection Range
- SICK Through Beam Photoelectric Sensor 50 m Detection Range
- Idec Through Beam Photoelectric Sensor 50 m Detection Range
- Carlo Gavazzi Through Beam Photoelectric Sensor 50 m Detection Range Plug and Connect

