ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 10 m Detection Range
- RS Stock No.:
- 595-141
- Mfr. Part No.:
- OJ5067
- Brand:
- ifm electronic
Subtotal (1 unit)*
£100.25
(exc. VAT)
£120.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £100.25 |
*price indicative
- RS Stock No.:
- 595-141
- Mfr. Part No.:
- OJ5067
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Detection Range | 10 m | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M12 Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 10 m | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M12 Connector | ||
- COO (Country of Origin):
- SG
The ifm electronic Through-beam sensor receiver is expertly designed for reliable object detection in diverse applications. This sensor operates efficiently within an operating voltage range of 10 to 30 DC, ensuring versatility across multiple environments. With a maximum range of less than 10 metres, it provides precise detection capabilities. Featuring a robust design that includes a rectangular housing and IP 67 protection, its suited to endure various conditions. Control features such as programmable light-on/dark-on output modes make it adaptable to different operational needs. The combination of gold-plated contacts and short-circuit protection further enhances its durability and performance, making it an essential component for any advanced sensing solution.
Rectangular housing enhances installation versatility
Operating voltage range of 10 to 30 DC caters to diverse applications
A maximum detection range of less than 10 metres ensures effective sensing
IP 67 protection class prevents damage from dust and water
Short circuit and overload protection guarantees long term reliability
LED indicators provide clear operational status at a glance
Gold plated connectors enhance conductivity and withstand corrosion
Operating voltage range of 10 to 30 DC caters to diverse applications
A maximum detection range of less than 10 metres ensures effective sensing
IP 67 protection class prevents damage from dust and water
Short circuit and overload protection guarantees long term reliability
LED indicators provide clear operational status at a glance
Gold plated connectors enhance conductivity and withstand corrosion
Related links
- ifm electronic Through Beam Photoelectric Sensor 10 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 10 m Detection Range IO-LINK
- SICK Through Beam Photoelectric Sensor 10 m Detection Range
- Baumer Thtough Beam Photoelectric Sensor 10 m Detection Range
- ifm electronic Photoelectric Photoelectric Sensor 10 m Detection Range IO-LINK
- DeWALT DCV100 18V Leaf Blower
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 175mm LCD Inclinometer

