ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 10 m Detection Range
- RS Stock No.:
- 595-488
- Mfr. Part No.:
- O6E303
- Brand:
- ifm electronic
Subtotal (1 unit)*
£78.41
(exc. VAT)
£94.09
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £78.41 |
*price indicative
- RS Stock No.:
- 595-488
- Mfr. Part No.:
- O6E303
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Detection Range | 10 m | |
| Output Type | PNP | |
| Electrical Connection | M8 Connector | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 10 m | ||
Output Type PNP | ||
Electrical Connection M8 Connector | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- SG
The ifm electronic Through-beam sensor receiver designed to provide reliable detection solutions in various applications. This versatile device employs a red light for precise operation, ensuring optimal performance even in challenging environments. With a compact rectangular housing and a robust design, it integrates seamlessly into your setup. Operating under a range of 10 to 30 DC volts, this sensor excels in efficiency, featuring adjustable sensitivity and a selectable output function that enhances usability. Furthermore, its impressive environmental protection ratings of IP 65, IP 67, IP 68, and IP 69K demonstrate its readiness to withstand adverse conditions, ensuring longevity and durability for industrial use.
Compact rectangular housing for easy integration
Generates reliable detection with red light technology
Adjustable sensitivity for tailored performance
Robust design suitable for various applications ensuring durability
Operating voltage range of 10 to 30 DC volts for flexibility
Short circuit protection enhances operational safety
Equipped with LED indicators to monitor operational status effectively
Generates reliable detection with red light technology
Adjustable sensitivity for tailored performance
Robust design suitable for various applications ensuring durability
Operating voltage range of 10 to 30 DC volts for flexibility
Short circuit protection enhances operational safety
Equipped with LED indicators to monitor operational status effectively
Related links
- ifm electronic Through Beam Photoelectric Sensor 10 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 10 m Detection Range IO-LINK
- ifm electronic Photoelectric Photoelectric Sensor 10 m Detection Range IO-LINK
- SICK Through Beam Photoelectric Sensor 10 m Detection Range
- Baumer Thtough Beam Photoelectric Sensor 10 m Detection Range
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Bosch Diamond Tipped Tile Drill Bit
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge

