ifm electronic Background Suppression Distance Sensor, Barrel Sensor, 0.03 → 2 m Detection Range IO-LINK
- RS Stock No.:
- 595-125
- Mfr. Part No.:
- OID202
- Brand:
- ifm electronic
Subtotal (1 unit)*
£185.99
(exc. VAT)
£223.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £185.99 |
*price indicative
- RS Stock No.:
- 595-125
- Mfr. Part No.:
- OID202
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Barrel | |
| Detection Type | Background Suppression | |
| Detection Range | 0.03 → 2 m | |
| Output Type | NPN | |
| Electrical Connection | M12 Connector | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Barrel | ||
Detection Type Background Suppression | ||
Detection Range 0.03 → 2 m | ||
Output Type NPN | ||
Electrical Connection M12 Connector | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- DE
The ifm electronic Photoelectric Distance Sensor is a robust M30 laser sensor designed for precise distance measurement in industrial automation applications. Utilizing time-of-flight (ToF) technology, it offers a measurement range from 30 mm to 2 m with reliable background suppression and colour-independent detection. The sensor features two complementary NPN outputs (NO/NC), an intuitive rotary setting ring for easy adjustment, and IO-Link communication for advanced diagnostics. Its stainless steel housing ensures durability, and it operates within a wide temperature range of −25 °C to +60 °C, making it suitable for various challenging environments.
Very long range due to time of flight measurement
Reliable background suppression and colour independent detection
Easy parameter setting via turnable lockable setting ring
Reliable detection of glossy surfaces
User friendly communication via IO Link
Reliable background suppression and colour independent detection
Easy parameter setting via turnable lockable setting ring
Reliable detection of glossy surfaces
User friendly communication via IO Link
Related links
- ifm electronic Background Suppression Distance Sensor 0.03 → 2 m Detection Range IO-LINK
- ifm electronic Background Suppression Distance Sensor 0.03 → 2 m Detection Range IO-LINK
- ifm electronic Background Suppression Distance Sensor 30 mm → 2 m Detection Range IO-LINK
- ifm electronic Background Suppression Distance Sensor 0.2 → 10 m Detection Range IO-LINK
- ifm electronic Background Suppression Distance Sensor 1 mm → 75 m Detection Range IO-LINK
- ifm electronic Distance Distance Sensor 0.03 → 0.08 m Detection Range IO-LINK
- SICK Background Suppression Distance Sensor 50 mm → 3.1 m Detection Range IO-LINK
- Banner Background Suppression Distance Sensor 40-80 mm Detection Range IO-LINK

