ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 2 → 200 mm Detection Range
- RS Stock No.:
- 595-093
- Mfr. Part No.:
- O6H403
- Brand:
- ifm electronic
Subtotal (1 unit)*
£122.08
(exc. VAT)
£146.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £122.08 |
*price indicative
- RS Stock No.:
- 595-093
- Mfr. Part No.:
- O6H403
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 2 → 200 mm | |
| Output Type | NPN | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 2 → 200 mm | ||
Output Type NPN | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- SG
The ifm electronic Diffuse reflection sensor with background suppression is expertly designed to enhance operational efficiency within the machine tool industry. This sensor features a unique functionality that allows it to detect objects effectively, utilising red light as its type of illumination. Its innovative design incorporates features such as adjustable range and integrated background suppression, which ensures precise detection even in challenging environments. With robust construction and a strong focus on reliability, this sensor provides optimal performance across a variety of applications, making it an invaluable addition to automation systems.
Achieves high detection accuracy with a range of 2 to 200 mm ideal for varying object surfaces
Features both IP 65 and IP 67 protection ratings ensuring durability in harsh environments
Equipped with short circuit protection for enhanced safety and reliability
Supports a switching frequency of up to 1000 Hz facilitating rapid response times
Constructed from robust materials including stainless steel and high performance plastics
Includes a clear LED display for monitoring operational status at a glance
Features a connection cable of 5 m promoting flexible installation options
Features both IP 65 and IP 67 protection ratings ensuring durability in harsh environments
Equipped with short circuit protection for enhanced safety and reliability
Supports a switching frequency of up to 1000 Hz facilitating rapid response times
Constructed from robust materials including stainless steel and high performance plastics
Includes a clear LED display for monitoring operational status at a glance
Features a connection cable of 5 m promoting flexible installation options
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 2 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 2 → 200 mm Detection Range IO-LINK
- ifm electronic Diffuse Photoelectric Sensor 2 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 20 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 15 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 4 → 200 mm Detection Range

