ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 2 → 200 mm Detection Range
- RS Stock No.:
- 595-090
- Mfr. Part No.:
- O6H206
- Brand:
- ifm electronic
Subtotal (1 unit)*
£90.25
(exc. VAT)
£108.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £90.25 |
*price indicative
- RS Stock No.:
- 595-090
- Mfr. Part No.:
- O6H206
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 2 → 200 mm | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M8 Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 2 → 200 mm | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M8 Connector | ||
- COO (Country of Origin):
- SG
The ifm electronic Diffuse reflection sensor with background suppression excels in precise object detection by utilising advanced technology to distinguish between varying surface reflectivity. This sensor operates efficiently within a voltage range of 10 to 30 DC, making it suitable for diverse applications in industrial settings. With a compact rectangular housing and a robust IP65/IP67 protection class rating, it designed to withstand harsh environments while maintaining reliable performance. The integration of reverse polarity protection and selectable output functions adds to its versatility, ensuring consistent responsiveness whether in light-on or dark-on modes. Its adjustable detection settings provide flexibility in challenging scenarios, ensuring optimal operation.
Backed by a robust construction it guarantees reliability in demanding applications
Enables precise detection across a varied range of surfaces bolstering operational efficiency
Offers selectable output functions allowing for tailored integration into existing systems
Equipped with advanced features like reverse polarity protection to enhance longevity
Designed with a wide ambient temperature tolerance to function in extreme conditions
Incorporates a short circuit protection mechanism for added safety in electrical operations
Features an adjustable detection zone enhancing versatility for different operational needs
Light spot dimensions align with maximum range capabilities ensuring efficiency in detection
Enables precise detection across a varied range of surfaces bolstering operational efficiency
Offers selectable output functions allowing for tailored integration into existing systems
Equipped with advanced features like reverse polarity protection to enhance longevity
Designed with a wide ambient temperature tolerance to function in extreme conditions
Incorporates a short circuit protection mechanism for added safety in electrical operations
Features an adjustable detection zone enhancing versatility for different operational needs
Light spot dimensions align with maximum range capabilities ensuring efficiency in detection
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 2 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 2 → 200 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 20 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 15 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 4 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 200 mm Detection Range IO-LINK

