ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 2 → 200 mm Detection Range
- RS Stock No.:
- 595-089
- Mfr. Part No.:
- O6H200
- Brand:
- ifm electronic
Subtotal (1 unit)*
£90.25
(exc. VAT)
£108.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £90.25 |
*price indicative
- RS Stock No.:
- 595-089
- Mfr. Part No.:
- O6H200
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 2 → 200 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 2 → 200 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- SG
The ifm electronic Diffuse reflection sensor with background suppression designed to provide precise distance measurement in varying light conditions. This robust sensor operates effectively within a range of 2 to 200 mm and is suitable for detecting objects of different colours, offering reliable performance even against challenging backgrounds. Featuring a rectangular housing that meets IP 65 and IP 67 protection ratings, this sensor is built to withstand demanding environments, ensuring durability and longevity. With its extensive operating voltage range of 10 to 30 V DC and various output functions, it delivers flexibility and adaptability for diverse applications, making it an essential tool for automation and control processes.
Background suppression technology effectively filters out interference from distracting backgrounds
Adjustable detection range allows for customisation according to specific application needs
IP65 and IP67 ratings provide superior protection against dust and water ingress
Short circuit protection enhances reliability and operational safety
High switching frequency of 1000 Hz allows for rapid response times in dynamic environments
Compact dimensions and lightweight design facilitate easy installation and integration into various setups
Constructed from durable materials including ABS and PPSU ensuring long lasting performance
Adjustable detection range allows for customisation according to specific application needs
IP65 and IP67 ratings provide superior protection against dust and water ingress
Short circuit protection enhances reliability and operational safety
High switching frequency of 1000 Hz allows for rapid response times in dynamic environments
Compact dimensions and lightweight design facilitate easy installation and integration into various setups
Constructed from durable materials including ABS and PPSU ensuring long lasting performance
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 2 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 2 → 200 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 20 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 15 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 4 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 200 mm Detection Range IO-LINK

