ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 1 → 200 mm Detection Range
- RS Stock No.:
- 595-060
- Mfr. Part No.:
- OU5035
- Brand:
- ifm electronic
Subtotal (1 unit)*
£213.82
(exc. VAT)
£256.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £213.82 |
*price indicative
- RS Stock No.:
- 595-060
- Mfr. Part No.:
- OU5035
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 1 → 200 mm | |
| Output Type | PNP | |
| Electrical Connection | M12 Connector | |
| Switching Mode | Dark Switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 1 → 200 mm | ||
Output Type PNP | ||
Electrical Connection M12 Connector | ||
Switching Mode Dark Switching | ||
- COO (Country of Origin):
- DE
USB Port ESD Protection
The ifm electronic Diffuse Reflection Sensor designed for robust performance in various industrial applications. This rectangular sensor utilises infrared light to detect objects through diffuse reflection principles, ensuring reliable operation for critical tasks. With an operating voltage range of 10 to 55 DC and a current consumption of 35 mA at 24 V, it balances efficiency with power needs. Engineered to deliver precise detection over a range of 1 to 200 mm, it features adjustable settings for fine-tuning, making it adaptable to specific environmental conditions. Built to withstand challenging environments, the sensor possesses a protection class of IP 67 and operates efficiently in temperatures from -25°C to 80°C, ensuring it meets rigorous demands without compromising on performance.
Employs infrared light for accurate object detection
Maximum detection range of 200 mm enables versatility in various applications
Adjustable range settings allow for customised performance
Constructed with a robust rectangular housing for enhanced durability
Protection class IP 67 ensures reliable operation in harsh conditions
Short circuit protection safeguards against operational failures
LED display offers clear visibility of switching status
Maximum detection range of 200 mm enables versatility in various applications
Adjustable range settings allow for customised performance
Constructed with a robust rectangular housing for enhanced durability
Protection class IP 67 ensures reliable operation in harsh conditions
Short circuit protection safeguards against operational failures
LED display offers clear visibility of switching status
Transient Voltage Suppressors, STMicroelectronics
Related links
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 200 mm Detection Range IO-LINK
- ifm electronic Diffuse Reflection Photoelectric Sensor 1 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 2 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 20 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 15 → 200 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 4 → 200 mm Detection Range

