ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 0 → 1.5 m Detection Range
- RS Stock No.:
- 595-020
- Mfr. Part No.:
- O7E203
- Brand:
- ifm electronic
Subtotal (1 unit)*
£68.00
(exc. VAT)
£81.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.00 |
*price indicative
- RS Stock No.:
- 595-020
- Mfr. Part No.:
- O7E203
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Detection Range | 0 → 1.5 m | |
| Output Type | NPN | |
| Switching Mode | Light Switching | |
| Electrical Connection | M8 Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 0 → 1.5 m | ||
Output Type NPN | ||
Switching Mode Light Switching | ||
Electrical Connection M8 Connector | ||
- COO (Country of Origin):
- SG
The ifm electronic Through-beam sensor receiver is expertly designed for precise detection applications, utilising advanced red light technology. This rectangular housing sensor operates effectively within a voltage range of 10 to 30 DC, ensuring versatility across various electrical setups. With an operating temperature range from -25 to 60 degrees Celsius and an impressive detection range of up to 1.5 metres, it meets the demands of diverse environments. The unit is equipped with robust features such as short-circuit protection and a durable IP 65-rated housing, making it a reliable choice for industrial use. Weighing only 14.4 grams, it boasts a compact design that facilitates easy installation without sacrificing performance.
Utilises through beam technology for accurate detection
Red light emission provides clear visual indication
Operating voltage between 10 and 30 DC enhances compatibility
Features short circuit protection ensuring operational safety
Rectangular housing style fits various mounting requirements
Environmental protection rating of IP 65 ensures durability
LED display for easy monitoring of switching status
Red light emission provides clear visual indication
Operating voltage between 10 and 30 DC enhances compatibility
Features short circuit protection ensuring operational safety
Rectangular housing style fits various mounting requirements
Environmental protection rating of IP 65 ensures durability
LED display for easy monitoring of switching status
Related links
- ifm electronic Through Beam Photoelectric Sensor 0 → 1.5 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 1.5 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 0 → 1.5 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0 → 1.5 m Detection Range IO-LINK
- ifm electronic Through Beam Photoelectric Sensor 0 → 80 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 0 → 50 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 0 → 10 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.15 → 1.5 m Detection Range

