ifm electronic Through Beam Photoelectric Sensor, 50 mm (OKF), 50 mm (OUF), 160 mm (OOF) Detection Range
- RS Stock No.:
- 594-991
- Mfr. Part No.:
- E20506
- Brand:
- ifm electronic
Subtotal (1 unit)*
£171.41
(exc. VAT)
£205.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £171.41 |
*price indicative
- RS Stock No.:
- 594-991
- Mfr. Part No.:
- E20506
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Detection Type | Through Beam | |
| Detection Range | 50 mm (OKF), 50 mm (OUF), 160 mm (OOF) | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Detection Type Through Beam | ||
Detection Range 50 mm (OKF), 50 mm (OUF), 160 mm (OOF) | ||
- COO (Country of Origin):
- SG
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, Up to 100mA
The ifm electronic Fibre optic through-beam sensor designed for high-performance applications in harsh industrial environments. It operates effectively across a broad ambient temperature range of -20 to 150°C, making it suitable for diverse operating conditions. The sensor boasts a robust design that resists aggressive chemicals, ensuring longevity and reliability. Featuring various amplifier types, this sensor offers extensive flexibility in fibre optic arrangements, thereby accommodating a detection zone tailored to your specific requirements. With straight sensing heads constructed from premium materials, the sensor guarantees optimal performance without compromising on durability.
High temperature resistance allows for reliable operation in extreme conditions
Robust design ensures longevity even in harsh industrial environments
Versatile detection zones with different amplifier types support various applications
Straight sensing head designed for accurate detection and alignment
Fibre optic materials made from glass enhance signal transmission efficiency
Fibre head crafted from stainless steel offers durability and resistance to wear
Metal silicone fibre sheath ensures protection against environmental factors
Min bending radius of 20mm provides flexibility in installation
Robust design ensures longevity even in harsh industrial environments
Versatile detection zones with different amplifier types support various applications
Straight sensing head designed for accurate detection and alignment
Fibre optic materials made from glass enhance signal transmission efficiency
Fibre head crafted from stainless steel offers durability and resistance to wear
Metal silicone fibre sheath ensures protection against environmental factors
Min bending radius of 20mm provides flexibility in installation
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- ifm electronic Through Beam Photoelectric Sensor 50 mm (OUF) 460 mm (OCF) Detection Range
- ifm electronic Through Beam Photoelectric Sensor 50 mm (OUF) 420 mm (OCF) Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 8 mm (OUF), 24 mm (OOF) Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 40 mm (OUF), 200 mm (OOF) Detection Range
- ifm electronic Through Beam Photoelectric Sensor 120 mm (OUF), 400 mm (OOF) Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 20 mm (OUF), 220 mm (OOF) Detection Range
- ifm electronic Through Beam Photoelectric Sensor 120 mm (OUF) 790 mm (OCF) Detection Range
- ifm electronic Through Beam Photoelectric Sensor 120 mm (OUF) 990 mm (OCF) Detection Range

