ifm electronic Through Beam Photoelectric Sensor, 120 mm (OKF), 120 mm (OUF), 400 mm (OOF) Detection Range
- RS Stock No.:
- 595-336
- Mfr. Part No.:
- E20228
- Brand:
- ifm electronic
Subtotal (1 unit)*
£152.08
(exc. VAT)
£182.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £152.08 |
*price indicative
- RS Stock No.:
- 595-336
- Mfr. Part No.:
- E20228
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Detection Type | Through Beam | |
| Detection Range | 120 mm (OKF), 120 mm (OUF), 400 mm (OOF) | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Detection Type Through Beam | ||
Detection Range 120 mm (OKF), 120 mm (OUF), 400 mm (OOF) | ||
- COO (Country of Origin):
- SG
The ifm electronic Fibre optic through-beam sensor is expertly designed for use in industrial environments, effectively ensuring precise detection across various applications. This device operates on the principle of a through-beam sensor, utilising a 90° deflection of the light beam to identify objects within its detection zone. Built with durable materials, it features a sensing head that provides flexibility and reliability, making it an ideal choice for varied operational conditions. With a total length of 600 mm and an angled sensing head diameter of 5 mm, this sensor is particularly adept at handling ambient temperatures between -20°C to 80°C. The versatility of fibre optics allows for extended detection ranges, thereby enhancing operational efficiency in demanding industrial settings.
Designed for industrial applications ensuring reliability in tough conditions
Works on the through beam principle providing accurate object detection
Features a compact sensing head with a 5 mm diameter facilitating ease of installation
Boasts a total length of 600 mm allowing for versatile positioning in various setups
Constructed with durable materials including aluminium for the fibre head and PVC for the sheath ensuring longevity
Minimal bending radius of 20 mm enhances flexibility during installation
Each unit is supplied with carefully considered accessories for seamless integration
Single pack quantity simplifies inventory management and ensures operational readiness
Works on the through beam principle providing accurate object detection
Features a compact sensing head with a 5 mm diameter facilitating ease of installation
Boasts a total length of 600 mm allowing for versatile positioning in various setups
Constructed with durable materials including aluminium for the fibre head and PVC for the sheath ensuring longevity
Minimal bending radius of 20 mm enhances flexibility during installation
Each unit is supplied with carefully considered accessories for seamless integration
Single pack quantity simplifies inventory management and ensures operational readiness
Related links
- ifm electronic Through Beam Photoelectric Sensor 120 mm (OUF), 400 mm (OOF) Detection Range
- ifm electronic Through Beam Photoelectric Sensor 120 mm (OUF) 990 mm (OCF) Detection Range
- ifm electronic Through Beam Photoelectric Sensor 120 mm (OUF) 790 mm (OCF) Detection Range
- ifm electronic Through Beam Photoelectric Sensor 120 mm (OUF) 1200 mm (OCF) Detection
- ifm electronic Through Beam Photoelectric Sensor 120 mm (OUF) 1020 mm (OCF) Detection
- ifm electronic Diffuse Reflection Photoelectric Sensor 8 mm (OUF), 24 mm (OOF) Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 40 mm (OUF), 200 mm (OOF) Detection Range
- ifm electronic Through Beam Photoelectric Sensor 50 mm (OUF), 160 mm (OOF) Detection Range

