ifm electronic Through Beam Photoelectric Sensor, 120 mm (OKF), 120 mm (OUF), 400 mm (OOF), 790 mm (OCF) Detection Range
- RS Stock No.:
- 595-459
- Mfr. Part No.:
- E20059
- Brand:
- ifm electronic
Subtotal (1 unit)*
£65.41
(exc. VAT)
£78.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.41 |
*price indicative
- RS Stock No.:
- 595-459
- Mfr. Part No.:
- E20059
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Detection Type | Through Beam | |
| Detection Range | 120 mm (OKF), 120 mm (OUF), 400 mm (OOF), 790 mm (OCF) | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Detection Type Through Beam | ||
Detection Range 120 mm (OKF), 120 mm (OUF), 400 mm (OOF), 790 mm (OCF) | ||
- COO (Country of Origin):
- SG
The ifm electronic Fibre optic through-beam sensor offers exceptional precision for various detection applications. Designed with a robust OCF high-power amplifier, this sensor provides a reliable solution for environments requiring a small bending radius and operates efficiently within an ambient temperature range of -20 to 80°C. With a sensing head length of 15mm and total length of 600mm, it accommodates various installation needs while maintaining a weight of only 41g. The device features multiple fibre optic ranges to ensure adaptability across different detection zones, making it an ideal choice for precise measurements in dynamic settings.
Crafted with a straight version of the sensing head for streamlined installation
Utilises high quality glass fibre for optimal durability and performance
Constructed from lightweight materials such as aluminium and PVC for ease of handling
Includes essential accessories like hexagon nuts and knurled nuts for convenient assembly
Features minimal bending radius of only 10mm enhancing flexibility in various applications
Designed to perform under a wide range of temperature conditions for reliable operation
Utilises high quality glass fibre for optimal durability and performance
Constructed from lightweight materials such as aluminium and PVC for ease of handling
Includes essential accessories like hexagon nuts and knurled nuts for convenient assembly
Features minimal bending radius of only 10mm enhancing flexibility in various applications
Designed to perform under a wide range of temperature conditions for reliable operation
Related links
- ifm electronic Through Beam Photoelectric Sensor 120 mm (OUF) 990 mm (OCF) Detection Range
- ifm electronic Through Beam Photoelectric Sensor 120 mm (OUF) 1020 mm (OCF) Detection
- ifm electronic Through Beam Photoelectric Sensor 120 mm (OUF) 1200 mm (OCF) Detection
- ifm electronic Through Beam Photoelectric Sensor 120 mm (OUF), 400 mm (OOF) Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 6 mm (OUF) 40 mm (OCF) Detection Range
- ifm electronic Through Beam Photoelectric Sensor 50 mm (OUF) 460 mm (OCF) Detection Range
- ifm electronic Through Beam Photoelectric Sensor 50 mm (OUF) 420 mm (OCF) Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 8 mm (OUF) 40 mm (OCF) Detection Range

