ifm electronic Through Beam Photoelectric Sensor, 50 mm (OKF), 50 mm (OUF), 160 mm (OOF), 460 mm (OCF) Detection Range
- RS Stock No.:
- 595-332
- Mfr. Part No.:
- E20127
- Brand:
- ifm electronic
Subtotal (1 unit)*
£137.91
(exc. VAT)
£165.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £137.91 |
*price indicative
- RS Stock No.:
- 595-332
- Mfr. Part No.:
- E20127
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Detection Type | Through Beam | |
| Detection Range | 50 mm (OKF), 50 mm (OUF), 160 mm (OOF), 460 mm (OCF) | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Detection Type Through Beam | ||
Detection Range 50 mm (OKF), 50 mm (OUF), 160 mm (OOF), 460 mm (OCF) | ||
- COO (Country of Origin):
- SG
The ifm electronic Fibre optic through-beam sensor is engineered for precision detection in challenging industrial environments. Its robust design ensures high temperature resistance, making it an ideal choice for applications where durability is paramount. This sensor leverages advanced fibre optics technology, showcasing a range well-suited for various amplifier types, such as OCF, OKF, OOF, and OUF. With a sensing head diameter of just 1 mm and a total length of 600 mm, it offers versatility in installation and operation, ensuring reliable performance even in extreme conditions. Whether monitoring production lines or ensuring safety in industrial settings, this sensor excels in maintaining operational integrity.
High temperature resistance enhances durability in harsh environments
Robust design ensures longevity and reliability under industrial conditions
Multiple fibre optic ranges available accommodating various amplifier types
Compact sensing head diameter of 1 mm allows for versatile installations
Total length of 600 mm provides adaptability for different applications
Minimal bending radius of 20 mm facilitates flexible mounting options
Constructed with high quality materials such as stainless steel and glass for durability
Lightweight design at 69 g simplifies installation and reduces system strain
Package includes one unit for immediate use streamlining procurement
Robust design ensures longevity and reliability under industrial conditions
Multiple fibre optic ranges available accommodating various amplifier types
Compact sensing head diameter of 1 mm allows for versatile installations
Total length of 600 mm provides adaptability for different applications
Minimal bending radius of 20 mm facilitates flexible mounting options
Constructed with high quality materials such as stainless steel and glass for durability
Lightweight design at 69 g simplifies installation and reduces system strain
Package includes one unit for immediate use streamlining procurement
Related links
- ifm electronic Through Beam Photoelectric Sensor 50 mm (OUF) 420 mm (OCF) Detection Range
- ifm electronic Through Beam Photoelectric Sensor 50 mm (OUF), 160 mm (OOF) Detection Range
- ifm electronic Through Beam Photoelectric Sensor 120 mm (OUF) 790 mm (OCF) Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 6 mm (OUF) 40 mm (OCF) Detection Range
- ifm electronic Through Beam Photoelectric Sensor 120 mm (OUF) 990 mm (OCF) Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 8 mm (OUF) 40 mm (OCF) Detection Range
- ifm electronic Through Beam Photoelectric Sensor 120 mm (OUF) 1020 mm (OCF) Detection
- ifm electronic Through Beam Photoelectric Sensor 120 mm (OUF) 1200 mm (OCF) Detection

