ifm electronic Through Beam Photoelectric Sensor, 120 mm (OKF), 120 mm (OUF), 400 mm (OOF), 1020 mm (OCF) Detection
- RS Stock No.:
- 595-166
- Mfr. Part No.:
- E20060
- Brand:
- ifm electronic
Subtotal (1 unit)*
£76.41
(exc. VAT)
£91.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £76.41 |
*price indicative
- RS Stock No.:
- 595-166
- Mfr. Part No.:
- E20060
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Detection Type | Through Beam | |
| Detection Range | 120 mm (OKF), 120 mm (OUF), 400 mm (OOF), 1020 mm (OCF) | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Detection Type Through Beam | ||
Detection Range 120 mm (OKF), 120 mm (OUF), 400 mm (OOF), 1020 mm (OCF) | ||
- COO (Country of Origin):
- SG
The ifm electronic Fibre optic through-beam sensor is engineered for precision detection in environments featuring small bending radiuses. This reliable sensor operates effectively over various distances with different fibre optic arrangements, ensuring adaptability in diverse applications. Built for durability, the sensing head boasts a compact straight design with optimal length measurements, facilitating seamless integration into existing systems. With its ability to withstand significant temperature variations and mechanical stresses, this sensor guarantees consistent performance across a range of ambient conditions, making it an invaluable addition to industrial automation setups.
Utilises a high power OCF amplifier type for enhanced sensing capabilities
Supports multiple fibre optic ranges allowing versatility depending on specific needs
Fibre head constructed from robust aluminium for reliable performance and longevity
Designed with a minimum bending radius of just 10 mm suitable for challenging installations
Comes complete with a standard pack quantity of 1 piece ensuring a cost effective solution
Supports multiple fibre optic ranges allowing versatility depending on specific needs
Fibre head constructed from robust aluminium for reliable performance and longevity
Designed with a minimum bending radius of just 10 mm suitable for challenging installations
Comes complete with a standard pack quantity of 1 piece ensuring a cost effective solution
Related links
- ifm electronic Through Beam Photoelectric Sensor 120 mm (OUF) 1200 mm (OCF) Detection
- ifm electronic Through Beam Photoelectric Sensor 120 mm (OUF) 790 mm (OCF) Detection Range
- ifm electronic Through Beam Photoelectric Sensor 120 mm (OUF) 990 mm (OCF) Detection Range
- ifm electronic Through Beam Photoelectric Sensor 120 mm (OUF), 400 mm (OOF) Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 20 mm (OUF) 300 mm (OCF) Detection
- ifm electronic Diffuse Reflection Photoelectric Sensor 40 mm (OUF) 310 mm (OCF) Detection
- ifm electronic Diffuse Reflection Photoelectric Sensor 40 mm (OUF) 290 mm (OCF) Detection
- ifm electronic Diffuse Reflection Photoelectric Sensor 40 mm (OUF) 340 mm (OCF) Detection

