Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 10 m Detection Range

Subtotal (1 unit)*

£174.51

(exc. VAT)

£209.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£174.51

*price indicative

RS Stock No.:
332-119
Mfr. Part No.:
QS18VP6LLPQ7
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

10 m

Output Type

PNP

Electrical Connection

Pigtail QD

Switching Mode

Light / Dark switching

COO (Country of Origin):
MX
The Banner Miniature polarized retroreflective laser sensor is designed for high precision in detecting small objects essential for applications demanding sensitivity and accuracy. Employing a class 1 visible laser it effectively filters out unwanted reflections ideal for challenging environments where shiny surfaces can interfere with detection. The sensor boasts robust features including a narrow effective beam that enables meticulous position control complemented by crosstalk rejection algorithms to maintain reliable operation near adjacent sensors.

Narrow beam size supports precise detection even for small or delicate objects
Versatile mounting options simplify integration into existing systems
Crosstalk rejection capabilities enhance performance in multi sensor environments
Wide operating voltage range caters to diverse application needs
Quick disconnect options streamline maintenance and setup
Minimum detection sizes allow for flexible use in varied scenarios

Related links