Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 10 m Detection Range
- RS Stock No.:
- 332-117
- Mfr. Part No.:
- QS18VP6LLPQ
- Brand:
- Banner
Subtotal (1 unit)*
£191.27
(exc. VAT)
£229.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £191.27 |
*price indicative
- RS Stock No.:
- 332-117
- Mfr. Part No.:
- QS18VP6LLPQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Detection Range | 10 m | |
| Output Type | PNP | |
| Electrical Connection | Pigtail QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 10 m | ||
Output Type PNP | ||
Electrical Connection Pigtail QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner Polarized retroreflective laser sensor redefines precision in detection and control applications. Designed for environments where compactness meets robust performance, this sensor employs advanced technology to deliver outstanding optical clarity, ideal for detecting small objects with pinpoint accuracy. The incorporation of a crosstalk rejection algorithm enhances its reliability, making it suitable for densely populated sensor setups. With a visible Class 1 laser, users benefit from high robustness while ensuring safety in operation.
Robust build quality ensures durability even in challenging environments
Bright LED indicators provide clear operational status visibility
Available with various cable lengths to suit different installation scenarios
Side mounting option optimises performance in specular reflection settings
Installation process streamlined with user friendly alignment tips for quick setup
Bright LED indicators provide clear operational status visibility
Available with various cable lengths to suit different installation scenarios
Side mounting option optimises performance in specular reflection settings
Installation process streamlined with user friendly alignment tips for quick setup
Related links
- Banner Retroreflective Photoelectric Sensor 10 m Detection Range
- SICK Retroreflective Photoelectric Sensor 10 m Detection Range
- SICK Retroreflective Photoelectric Sensor 10 m Detection Range IO-LINK
- Banner Retroreflective Photoelectric Sensor 10 mm → 3 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0.15 → 10 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0.05 → 10 m Detection Range
- Banner Receiver Photoelectric Sensor 10 m Detection Range
- Banner Retroreflective Photoelectric Sensor 6.5 m Detection Range

