Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 10 m Detection Range
- RS Stock No.:
- 331-879
- Mfr. Part No.:
- QS18VN6LLP
- Brand:
- Banner
Subtotal (1 unit)*
£174.51
(exc. VAT)
£209.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £174.51 |
*price indicative
- RS Stock No.:
- 331-879
- Mfr. Part No.:
- QS18VN6LLP
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Detection Range | 10 m | |
| Output Type | NPN | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 10 m | ||
Output Type NPN | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner Miniature polarized retroreflective laser sensor excels in environments where high sensing power and pinpoint accuracy are paramount. Ideal for demanding applications, it employs a unique filtering mechanism to effectively distinguish between actual targets and unwanted reflections, especially from shiny surfaces. Crafted to deliver consistent optical performance within its sensing range, this sensor boasts a narrow effective beam, making it an excellent choice for small object detection and precise positioning.
Compact design facilitates easy integration into tight spaces
Enhanced safety features prevent unintended usage in personnel protection scenarios
User friendly installation options streamline the mounting process
The advanced crosstalk rejection technology enhances operational reliability
Clear LED indicators provide real time feedback on operational status
Wide operating voltage range ensures compatibility with various systems
Robust construction withstands challenging environmental conditions
Enhanced safety features prevent unintended usage in personnel protection scenarios
User friendly installation options streamline the mounting process
The advanced crosstalk rejection technology enhances operational reliability
Clear LED indicators provide real time feedback on operational status
Wide operating voltage range ensures compatibility with various systems
Robust construction withstands challenging environmental conditions
Related links
- Banner Retroreflective Photoelectric Sensor 10 m Detection Range
- SICK Retroreflective Photoelectric Sensor 10 m Detection Range
- SICK Retroreflective Photoelectric Sensor 10 m Detection Range IO-LINK
- Banner Retroreflective Photoelectric Sensor 10 mm → 3 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0.15 → 10 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0.05 → 10 m Detection Range
- Banner Receiver Photoelectric Sensor 10 m Detection Range
- Banner Retroreflective Photoelectric Sensor 6.5 m Detection Range

