Banner Opposed Photoelectric Sensor, Rectangular Sensor, 3 m Detection Range
- RS Stock No.:
- 331-987
- Mfr. Part No.:
- VS2RN5R
- Brand:
- Banner
Subtotal (1 unit)*
£87.75
(exc. VAT)
£105.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.75 |
*price indicative
- RS Stock No.:
- 331-987
- Mfr. Part No.:
- VS2RN5R
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Opposed | |
| Detection Range | 3 m | |
| Output Type | NPN | |
| Electrical Connection | Cable | |
| Switching Mode | Dark Switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Opposed | ||
Detection Range 3 m | ||
Output Type NPN | ||
Electrical Connection Cable | ||
Switching Mode Dark Switching | ||
- COO (Country of Origin):
- MX
The Banner Miniature self contained sensor is engineered for precise sensing in compact environments where traditional models fall short. Designed for high performance it excels in a variety of applications including electronic component handling and installation within vibrating feeders. The VS2 Series presents an innovative solution with its efficient sensing capabilities ensuring reliable detection in challenging conditions.
Offers both dark operate and light operate models to suit various application requirements
Constructed with durable black ABS housing that withstands rigorous environments
Equipped with integrated protection circuitry against reverse polarity and transient voltages
Includes two LEDs for clear visual status indication enhancing operational awareness
Extensive sensing range of up to 3 m provides flexibility in placement
Optional quick disconnect fittings facilitate swift installation and maintenance
Constructed with durable black ABS housing that withstands rigorous environments
Equipped with integrated protection circuitry against reverse polarity and transient voltages
Includes two LEDs for clear visual status indication enhancing operational awareness
Extensive sensing range of up to 3 m provides flexibility in placement
Optional quick disconnect fittings facilitate swift installation and maintenance
Related links
- Banner Opposed Photoelectric Sensor 3 m Detection Range
- Banner Opposed Mode Photoelectric Sensor 3 m Detection Range
- Banner Opposed Photoelectric Sensor 30 m Detection Range
- Banner Opposed Photoelectric Sensor 2 m Detection Range
- Banner Opposed Photoelectric Sensor 1.2 m Detection Range
- Banner Opposed Photoelectric Sensor 15 m Detection Range
- Banner Opposed Photoelectric Sensor 1.8 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range

