Banner Opposed Photoelectric Sensor, Rectangular Sensor, 1.2 m Detection Range
- RS Stock No.:
- 331-986
- Mfr. Part No.:
- VS2KRN5V
- Brand:
- Banner
Subtotal (1 unit)*
£143.95
(exc. VAT)
£172.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £143.95 |
*price indicative
- RS Stock No.:
- 331-986
- Mfr. Part No.:
- VS2KRN5V
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Opposed | |
| Detection Range | 1.2 m | |
| Output Type | NPN | |
| Electrical Connection | Cable | |
| Switching Mode | Dark Switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Opposed | ||
Detection Range 1.2 m | ||
Output Type NPN | ||
Electrical Connection Cable | ||
Switching Mode Dark Switching | ||
- COO (Country of Origin):
- US
The Banner Miniature self contained sensor is engineered for precision sensing in confined spaces a feat historically reserved for remote or fibre optic models. Ideal for applications such as electronic component handling and placement within vibrating feeders this sensor excels in delivering accurate detection capabilities. The response time minimal footprint and robust construction make it a go to choice for applications requiring reliable performance under challenging conditions.
Includes integrated protection against reverse polarity and transient voltages
Features an IEC IP67 environmental rating which ensuring reliability in harsh conditions
Supports quick disconnect options for ease of installation and maintenance
Comes equipped with powerful LEDs to indicate operational status at a glance
Designed with stainless steel mounting hardware to withstand rigorous use
Features an IEC IP67 environmental rating which ensuring reliability in harsh conditions
Supports quick disconnect options for ease of installation and maintenance
Comes equipped with powerful LEDs to indicate operational status at a glance
Designed with stainless steel mounting hardware to withstand rigorous use
Related links
- Banner Opposed Photoelectric Sensor 1.2 m Detection Range
- Banner Opposed Photoelectric Sensor 30 m Detection Range
- Banner Opposed Photoelectric Sensor 3 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 2 m Detection Range
- Banner Opposed Photoelectric Sensor 15 m Detection Range
- Banner Opposed Photoelectric Sensor 20 m Detection Range
- Banner Opposed Photoelectric Sensor 1.8 m Detection Range

