Banner Opposed Photoelectric Sensor, Rectangular Sensor, 3 m Detection Range
- RS Stock No.:
- 331-984
- Mfr. Part No.:
- VS2AP5RQ
- Brand:
- Banner
Subtotal (1 unit)*
£102.54
(exc. VAT)
£123.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £102.54 |
*price indicative
- RS Stock No.:
- 331-984
- Mfr. Part No.:
- VS2AP5RQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Opposed | |
| Detection Range | 3 m | |
| Output Type | PNP | |
| Electrical Connection | Pigtail QD | |
| Switching Mode | Light Switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Opposed | ||
Detection Range 3 m | ||
Output Type PNP | ||
Electrical Connection Pigtail QD | ||
Switching Mode Light Switching | ||
- COO (Country of Origin):
- MX
The Banner VS2 Series is a miniature self contained sensor designed to deliver precision sensing in compact spaces. With its adaptable configurations and robust design, it excels in a variety of applications, from electronic component handling to installation in vibrating feeders. This sensor ensures reliable operation across a sensing range of up to 1.2 metres, featuring visible red detection. Its user friendly setup is complemented by multiple output options, making it versatile for various installation requirements.
Multiple output options provide flexibility for integration
Compact design suited for limited installation spaces
Constructed with materials ensuring high durability
Integrated protective circuitry for added reliability
Exceptional sensing performance reduces false readings
Efficient in environments with significant mechanical vibrations
Compact design suited for limited installation spaces
Constructed with materials ensuring high durability
Integrated protective circuitry for added reliability
Exceptional sensing performance reduces false readings
Efficient in environments with significant mechanical vibrations
Related links
- Banner Opposed Photoelectric Sensor 3 m Detection Range
- Banner Opposed Mode Photoelectric Sensor 3 m Detection Range
- Banner Opposed Photoelectric Sensor 30 m Detection Range
- Banner Opposed Photoelectric Sensor 1.2 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 2 m Detection Range
- Banner Opposed Photoelectric Sensor 15 m Detection Range
- Banner Opposed Photoelectric Sensor 1.8 m Detection Range

