Banner Proximity Photoelectric Sensor, Rectangular Sensor, 30 mm Detection Range
- RS Stock No.:
- 331-974
- Mfr. Part No.:
- VS2AN5CV30
- Brand:
- Banner
Subtotal (1 unit)*
£109.43
(exc. VAT)
£131.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £109.43 |
*price indicative
- RS Stock No.:
- 331-974
- Mfr. Part No.:
- VS2AN5CV30
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Proximity | |
| Detection Range | 30 mm | |
| Output Type | PNP | |
| Switching Mode | Light Switching | |
| Electrical Connection | Pigtail QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Proximity | ||
Detection Range 30 mm | ||
Output Type PNP | ||
Switching Mode Light Switching | ||
Electrical Connection Pigtail QD | ||
- COO (Country of Origin):
- MX
The Banner Convergent Mode Sensor is designed to excel in precision sensing within confined and challenging environments. With its exceptionally low profile form factor, it is ideal for integration into small spaces that traditional sensors find difficult to access. The sensor features a visible red sensing beam, making it straightforward to detect its operational status. Furthermore, it operates effectively with a versatile supply voltage range, and is available in both NPN and PNP configurations.
Operates within a wide supply voltage range for versatile applications
Offers both NPN and PNP output types to suit different system requirements
Built to IP67 standards which ensuring durability in harsh environments
Integrates easily into equipment with its compact size
Consistently reliable performance enhances operational efficiency
Rapid output response time supports high speed applications
LED indicators provide immediate feedback on sensor status
Offers both NPN and PNP output types to suit different system requirements
Built to IP67 standards which ensuring durability in harsh environments
Integrates easily into equipment with its compact size
Consistently reliable performance enhances operational efficiency
Rapid output response time supports high speed applications
LED indicators provide immediate feedback on sensor status
Related links
- Banner Proximity Photoelectric Sensor 30 mm Detection Range
- Banner Proximity Photoelectric Sensor 130 mm Detection Range
- Banner Proximity Photoelectric Sensor 100 mm Detection Range
- Banner Proximity Photoelectric Sensor 300 mm Detection Range
- Banner Proximity Photoelectric Sensor 350 mm Detection Range
- Banner Proximity Photoelectric Sensor 600 mm Detection Range
- Banner Proximity Photoelectric Sensor 150 mm Detection Range
- Banner Proximity Photoelectric Sensor 50 mm Detection Range

