Banner Proximity Photoelectric Sensor, Rectangular Sensor, 130 mm Detection Range
- RS Stock No.:
- 293-168
- Mfr. Part No.:
- SM312W W/30
- Brand:
- Banner
Subtotal (1 unit)*
£189.30
(exc. VAT)
£227.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £189.30 |
*price indicative
- RS Stock No.:
- 293-168
- Mfr. Part No.:
- SM312W W/30
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Proximity | |
| Detection Range | 130 mm | |
| Output Type | Bipolar | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Proximity | ||
Detection Range 130 mm | ||
Output Type Bipolar | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Retro Reflective Sensor stands out with its exceptional versatility and reliability making it an essential tool for various applications. Designed to ensure outstanding performance it operates seamlessly in detecting objects from a distance of up to 13 cm. The device is ideal for environments where accurate sensing is crucial providing enhanced operational efficiency and safety. The integration of a robust housing guarantees protection against dust and moisture affirming its durability in any demanding workplace.
Designed for seamless functionality in various environments
Durable housing provides protection against dust and moisture
Enhances operational safety and efficiency in industrial settings
Resource efficient helping to reduce energy consumption
Durable housing provides protection against dust and moisture
Enhances operational safety and efficiency in industrial settings
Resource efficient helping to reduce energy consumption
Related links
- Banner Diffuse Photoelectric Sensor 130 mm Detection Range
- Banner Proximity Photoelectric Sensor 130 mm Detection Range
- SICK Proximity Photoelectric Sensor 130 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 130 mm Detection Range IO-LINK
- SICK Background Suppression Photoelectric Sensor 130 mm Detection Range
- Banner Proximity Photoelectric Sensor 30 mm Detection Range
- Banner Photoelectric Sensor 200 → 2000 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 5 m Detection Range

