Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 5 m Detection Range

Subtotal (1 unit)*

£189.30

(exc. VAT)

£227.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£189.30

*price indicative

RS Stock No.:
293-163
Mfr. Part No.:
SM312LVMHS W/30
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

5 m

Output Type

Bipolar

Electrical Connection

Cable

COO (Country of Origin):
US
The Banner MINI-BEAM® DC Voltage Series Sensor features a 0 to 30 V DC with bipolar NPN/PNP outputs. It has 2 m or 9 m integral cable, or Euro style quick disconnect fitting.

Signal strength or output indicator
18 mm threaded lens mount on some models

Related links