Banner Retroreflective Photoelectric Sensor, Barrel Sensor, 2000 mm Detection Range
- RS Stock No.:
- 295-281
- Mfr. Part No.:
- S18AW3LP W/30
- Brand:
- Banner
Subtotal (1 unit)*
£188.31
(exc. VAT)
£225.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £188.31 |
*price indicative
- RS Stock No.:
- 295-281
- Mfr. Part No.:
- S18AW3LP W/30
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Retroreflective | |
| Detection Range | 2000 mm | |
| Output Type | Solid State AC Switch | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Retroreflective | ||
Detection Range 2000 mm | ||
Output Type Solid State AC Switch | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner S18 Series Sensor stands at the forefront of modern sensing technology, designed specifically for applications requiring high precision in detecting objects. This sensor utilises advanced infrared technology to operate efficiently over a significant sensing range, making it ideal for various environments. With a robust housing designed for demanding operational conditions, it guarantees durability while maintaining superior performance. The device also features clear indicators to inform users of its operational status, ensuring easy monitoring.
Utilises cutting edge infrared technology for precise object detection
Designed to withstand harsh operational conditions with a durable housing
Offers flexible installation options to cater to different setups
Ensures compliance with industry standards for safety and reliability
Designed to withstand harsh operational conditions with a durable housing
Offers flexible installation options to cater to different setups
Ensures compliance with industry standards for safety and reliability
Related links
- Banner Retroreflective Photoelectric Sensor 2000 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 8 m Detection Range
- Banner Retroreflective Photoelectric Sensor 2000 mm Detection Range
- Banner Photoelectric Sensor 200 → 2000 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 6 m Detection Range
- Banner Retroreflective Photoelectric Sensor 3.5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 2 m Detection Range

