Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 8 m Detection Range
- RS Stock No.:
- 331-100
- Mfr. Part No.:
- QS30VR3LP W/30
- Brand:
- Banner
Subtotal (1 unit)*
£172.53
(exc. VAT)
£207.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £172.53 |
*price indicative
- RS Stock No.:
- 331-100
- Mfr. Part No.:
- QS30VR3LP W/30
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Detection Range | 8 m | |
| Output Type | Relay | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Pigtail PUR QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 8 m | ||
Output Type Relay | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Pigtail PUR QD | ||
- COO (Country of Origin):
- US
The Banner Photoelectric sensor designed for versatility and reliability. Featuring a compact housing that facilitates multiple mounting options, this sensor excels in diverse applications requiring high precision and performance. With the capability to operate across a wide voltage range, it is suited for various environments and can effortlessly be integrated into existing systems.
Compact size supports flexible mounting configurations
Integrated cable options simplify installation and operation
Designed for comprehensive sensing of low reflectivity objects
Integrated cable options simplify installation and operation
Designed for comprehensive sensing of low reflectivity objects
Related links
- Banner Retroreflective Photoelectric Sensor 8 m Detection Range
- Banner Retroreflective Photoelectric Sensor 5 m Detection Range
- Leuze Retroreflective Photoelectric Sensor 0 → 8 m Detection Range
- Leuze Retroreflective Photoelectric Sensor 0.05 → 8 m Detection Range
- ifm electronic Retroreflective Photoelectric Sensor 0.075 → 8 m Detection Range IO-LINK
- Leuze Retroreflective Photoelectric Sensor 0.05 t0 8 m Detection Range
- Banner Opposed Photoelectric Sensor 213 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range

