Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 8 m Detection Range

Subtotal (1 unit)*

£136.05

(exc. VAT)

£163.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£136.05

*price indicative

RS Stock No.:
286-085
Mfr. Part No.:
QS30VR3LP
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

8 m

Output Type

PNP

Electrical Connection

Cable

Switching Mode

Light / Dark switching

COO (Country of Origin):
US
The Banner Advanced one-piece photoelectric sensors offer exceptional long-range optical performance while maintaining a compact housing design. They feature mounting versatility, with options for a popular 30 mm threaded barrel or side-mount holes, making them easy to integrate into a variety of industrial setups. Their universal voltage capability allows for flexible operation across different applications.

2 m integral cable and 152 mm quick-disconnect cable options

Related links