Banner Proximity Photoelectric Sensor, Rectangular Sensor, 130 mm Detection Range
- RS Stock No.:
- 293-169
- Mfr. Part No.:
- SM312WQDP
- Brand:
- Banner
Subtotal (1 unit)*
£158.73
(exc. VAT)
£190.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £158.73 |
*price indicative
- RS Stock No.:
- 293-169
- Mfr. Part No.:
- SM312WQDP
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Proximity | |
| Detection Range | 130 mm | |
| Output Type | Bipolar | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Pigtail QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Proximity | ||
Detection Range 130 mm | ||
Output Type Bipolar | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Pigtail QD | ||
- COO (Country of Origin):
- US
The Banner MINI-BEAM® DC Voltage Series Sensor features a 0 to 30 V DC with bipolar NPN/PNP outputs. It has 2 m or 9 m integral cable, or Euro style quick disconnect fitting.
Signal strength or output indicator
18 mm threaded lens mount on some models
18 mm threaded lens mount on some models
Related links
- Banner Proximity Photoelectric Sensor 130 mm Detection Range
- SICK Proximity Photoelectric Sensor 130 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 130 mm Detection Range IO-LINK
- SICK Background Suppression Photoelectric Sensor 130 mm Detection Range
- Banner Proximity Photoelectric Sensor 20 mm Detection Range
- Banner Proximity Photoelectric Sensor 600 mm Detection Range
- Banner Proximity Photoelectric Sensor 15 mm Detection Range
- Banner Proximity Photoelectric Sensor 100 mm Detection Range

