Banner Proximity Photoelectric Sensor, Rectangular Sensor, 130 mm Detection Range
- RS Stock No.:
- 331-930
- Mfr. Part No.:
- SM2A312WQD
- Brand:
- Banner
Subtotal (1 unit)*
£181.41
(exc. VAT)
£217.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £181.41 |
*price indicative
- RS Stock No.:
- 331-930
- Mfr. Part No.:
- SM2A312WQD
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Proximity | |
| Detection Range | 130 mm | |
| Output Type | SPST Solid State 2 Wire | |
| Electrical Connection | Micro Integral QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Proximity | ||
Detection Range 130 mm | ||
Output Type SPST Solid State 2 Wire | ||
Electrical Connection Micro Integral QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Non polarised retroreflective sensor designed for demanding applications in automation and industrial environments. Known for its exceptional sensitivity this sensor is capable of detecting a wide range of objects ensuring reliability in various conditions. Its robust design and high performance capabilities make it the ideal choice for integration into existing systems where high precision is required.
Designed to operate seamlessly across a broad range of environmental conditions enhancing reliability
Integrated LED indicators offer clear visual feedback for immediate status assessment
Higher immunity to ambient light interference ensures accurate detection even in challenging settings
Utilises solid state outputs to guarantee fast and durable performance over time
Integrated LED indicators offer clear visual feedback for immediate status assessment
Higher immunity to ambient light interference ensures accurate detection even in challenging settings
Utilises solid state outputs to guarantee fast and durable performance over time
Related links
- Banner Proximity Photoelectric Sensor 130 mm Detection Range
- SICK Proximity Photoelectric Sensor 130 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 130 mm Detection Range IO-LINK
- SICK Background Suppression Photoelectric Sensor 130 mm Detection Range
- Banner Proximity Photoelectric Sensor 20 mm Detection Range
- Banner Proximity Photoelectric Sensor 600 mm Detection Range
- Banner Proximity Photoelectric Sensor 15 mm Detection Range
- Banner Proximity Photoelectric Sensor 100 mm Detection Range

