Banner Opposed Photoelectric Sensor, Rectangular Sensor, 3 m Detection Range
- RS Stock No.:
- 331-965
- Mfr. Part No.:
- VS25EQ
- Brand:
- Banner
Subtotal (1 unit)*
£74.93
(exc. VAT)
£89.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.93 |
*price indicative
- RS Stock No.:
- 331-965
- Mfr. Part No.:
- VS25EQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Opposed | |
| Detection Range | 3 m | |
| Electrical Connection | Pigtail QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Opposed | ||
Detection Range 3 m | ||
Electrical Connection Pigtail QD | ||
- COO (Country of Origin):
- MX
The Banner Miniature self contained sensor is engineered for precision sensing in areas previously accessible only through remote or fibre optic models. With its robust design and advanced features, it guarantees reliable performance across various applications, including electronic component handling and mounting inside vibrating feeders. Operating within a voltage range of 10 V dc to 30 V dc, this product offers both visible red and infrared sensing options, catering to diverse operational needs.
Exceeds standard IP67 environmental ratings for protection against dust and water
Equipped with dual LED indicators for easy status monitoring
Optimised for both light operate and dark operate applications
Versatile connectivity with options for 2 wire or 3 wire installations
Includes 100 microsecond repeatability for effective sensing
Built to withstand extreme temperatures which ensuring reliability in harsh environments
Equipped with dual LED indicators for easy status monitoring
Optimised for both light operate and dark operate applications
Versatile connectivity with options for 2 wire or 3 wire installations
Includes 100 microsecond repeatability for effective sensing
Built to withstand extreme temperatures which ensuring reliability in harsh environments
Related links
- Banner Opposed Photoelectric Sensor 3 m Detection Range
- Banner Opposed Mode Photoelectric Sensor 3 m Detection Range
- Banner Opposed Photoelectric Sensor 3 m Detection Range
- Banner Opposed Photoelectric Sensor, 3 m Detection Range
- Banner Opposed Photoelectric Sensor 30 m Detection Range
- Banner Opposed Photoelectric Sensor 2 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 1.2 m Detection Range

