Banner Opposed Photoelectric Sensor, Rectangular Sensor, 3 m Detection Range

Subtotal (1 unit)*

£56.20

(exc. VAT)

£67.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£56.20

*price indicative

RS Stock No.:
331-964
Mfr. Part No.:
VS25E
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Opposed

Detection Range

3 m

Electrical Connection

Cable

Switching Mode

Light / Dark switching

COO (Country of Origin):
MX
The Banner Miniature self contained sensor designed for precision sensing in compact environments making it an ideal tool for applications such as electronic component handling and automated feeders. With its robust design this sensor operates efficiently within a voltage range of 10 V dc to 30 V dc ensuring versatility in different settings. The device is equipped with a visible red sensing beam optimising visibility in various light conditions.

Selectable output types make it compatible with various control systems
Rugged ABS housing ensures durability in challenging environments
Protected against reverse polarity which ensuring safe operation
Equipped with dual LED indicators for real time operational status
Designed to withstand extreme temperatures which ensuring consistent performance
Meticulously crafted for high repeatability optimising sensing accuracy

Related links