Banner Proximity Photoelectric Sensor, Rectangular Sensor, 20 mm Detection Range

Subtotal (1 unit)*

£129.16

(exc. VAT)

£154.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£129.16

*price indicative

RS Stock No.:
331-959
Mfr. Part No.:
VS1AP5CV20Q
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Proximity

Detection Range

20 mm

Output Type

PNP

Electrical Connection

Pigtail QD

Switching Mode

Light Switching

COO (Country of Origin):
MX
The Banner VS1 series offers an innovative solution for precision sensing in compact spaces making it ideal for applications where larger sensors are impractical. Designed with a self contained structure this sensor enhances the capability to monitor operations within small mechanisms such as electronic component handling equipment or vibrating feeders. Its convergent sensing technology focuses energy at defined points ensuring minimal interference from background reflections.

Offers NPN sinking or PNP sourcing output configurations for flexibility
Designed to withstand adverse conditions with an IEC IP54 environmental rating
Installation is straightforward with included stainless steel mounting hardware
Utilises a rapid output response time of just 1 millisecond which ensuring swift detection
Backed by a comprehensive warranty for added peace of mind
Versatile connectivity options available with both cabled and quick disconnect versions

Related links