Banner Proximity Photoelectric Sensor, Rectangular Sensor, 100 mm Detection Range
- RS Stock No.:
- 331-895
- Mfr. Part No.:
- QS18VN6WQ8
- Brand:
- Banner
Subtotal (1 unit)*
£88.73
(exc. VAT)
£106.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.73 |
*price indicative
- RS Stock No.:
- 331-895
- Mfr. Part No.:
- QS18VN6WQ8
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Proximity | |
| Detection Range | 100 mm | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Integral QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Proximity | ||
Detection Range 100 mm | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Integral QD | ||
- COO (Country of Origin):
- MX
The Banner Photoelectric sensor designed for exceptional performance in a range of automation applications. With its rugged sealed housing and innovative design, this sensor offers reliable operation in a variety of environments. Capable of operating with a supply voltage range of 10 V DC to 30 V DC, it is suitable for both industrial and commercial applications. Its 940 nm infrared light source ensures efficient detection while providing excellent visibility in various lighting conditions.
IP67 ratings ensure durability against dust and moisture
Fast output response time supports high speed applications
Single turn sensitivity adjustment allows for precise configuration
Compatible with various fibber optics for enhanced functionality
Offers light operate and dark operate modes for versatile usage
Designed for use in both opposed and diffuse sensing modes
Fast output response time supports high speed applications
Single turn sensitivity adjustment allows for precise configuration
Compatible with various fibber optics for enhanced functionality
Offers light operate and dark operate modes for versatile usage
Designed for use in both opposed and diffuse sensing modes
Related links
- Banner Proximity Photoelectric Sensor 100 mm Detection Range
- SICK Photoelectric Proximity Photoelectric Sensor 100 mm Detection Range
- SICK Proximity Photoelectric Sensor 100 mm Detection Range
- Banner Convergent Photoelectric Sensor 100 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 100 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 100 mm Detection Range
- Banner Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 100 mm Detection Range

