Banner Suppression Photoelectric Sensor, Rectangular Sensor, 100 mm Detection Range
- RS Stock No.:
- 294-327
- Mfr. Part No.:
- Q25SN6FF100Q
- Brand:
- Banner
Subtotal (1 unit)*
£152.82
(exc. VAT)
£183.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £152.82 |
*price indicative
- RS Stock No.:
- 294-327
- Mfr. Part No.:
- Q25SN6FF100Q
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Suppression | |
| Detection Range | 100 mm | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M12 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Suppression | ||
Detection Range 100 mm | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M12 | ||
- COO (Country of Origin):
- US
The Banner Advanced sensing solution redefines performance in industrial environments. With its fixed field design, this sensor offers unparalleled reliability and precision, ensuring optimal performance in detecting and responding to various materials. Its robust construction, rated at IP67, guarantees protection against dust and water, making it an ideal choice for demanding applications.
Optimised for fixed field applications to enhance detection accuracy
Operates effectively across a wide temperature range for versatile applications
Ensures dependability with robust construction that reduces maintenance needs
Facilitates quick installation with an adaptable design for various setups
Empowers users with clear visual indicators for real time feedback
Operates effectively across a wide temperature range for versatile applications
Ensures dependability with robust construction that reduces maintenance needs
Facilitates quick installation with an adaptable design for various setups
Empowers users with clear visual indicators for real time feedback
Related links
- Banner Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Suppression Photoelectric Sensor 100 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 100 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 100 mm Detection Range IO-LINK
- SICK Background Suppression Photoelectric Sensor 100 → 1200 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Proximity Photoelectric Sensor 100 mm Detection Range

