Banner Opposed Photoelectric Sensor, Rectangular Sensor, 20 m Detection Range
- RS Stock No.:
- 331-892
- Mfr. Part No.:
- QS18VN6RQ5
- Brand:
- Banner
Subtotal (1 unit)*
£93.67
(exc. VAT)
£112.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.67 |
*price indicative
- RS Stock No.:
- 331-892
- Mfr. Part No.:
- QS18VN6RQ5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Opposed | |
| Detection Range | 20 m | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Pigtail QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Opposed | ||
Detection Range 20 m | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Pigtail QD | ||
- COO (Country of Origin):
- MX
The Banner Miniature self contained photoelectric sensor offers exceptional optical performance suitable for various applications. Designed for seamless integration into existing setups, it operates on a wide voltage range while ensuring robust functionality under challenging conditions. The rugged sealed housing guarantees durability, while the sensor provides a distinctive advantage with its high sensitivity and quick response times. With advanced LED indicators that enhance usability, this sensor ensures easy monitoring of operational status.
Impressive sensing repeatability enhances operational efficiency
Compatible with various outputs to suit different applications
Environmental protection ensures performance in harsh conditions
Wide operating temperature range supports diverse manufacturing settings
Quick disconnect options simplify cabling and maintenance
Enhanced sensitivity adjustments cater to specific application needs
Compatible with various outputs to suit different applications
Environmental protection ensures performance in harsh conditions
Wide operating temperature range supports diverse manufacturing settings
Quick disconnect options simplify cabling and maintenance
Enhanced sensitivity adjustments cater to specific application needs
Related links
- Banner Opposed Photoelectric Sensor 20 m Detection Range
- Banner Opposed Mode Photoelectric Sensor 20 m Detection Range
- Banner Opposed Photoelectric Sensor 20 m Detection Range
- Banner Opposed Photoelectric Sensor 30 m Detection Range
- Banner Opposed Photoelectric Sensor 2 m Detection Range
- Banner Opposed Photoelectric Sensor 3 m Detection Range
- Banner Opposed Photoelectric Sensor 1.2 m Detection Range
- Banner Opposed Photoelectric Sensor 15 m Detection Range

