Banner Opposed Photoelectric Sensor, Rectangular Sensor, 20 m Detection Range
- RS Stock No.:
- 331-891
- Mfr. Part No.:
- QS18VN6RQ
- Brand:
- Banner
Subtotal (1 unit)*
£93.67
(exc. VAT)
£112.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.67 |
*price indicative
- RS Stock No.:
- 331-891
- Mfr. Part No.:
- QS18VN6RQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Opposed | |
| Detection Range | 20 m | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Pigtail QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Opposed | ||
Detection Range 20 m | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Pigtail QD | ||
- COO (Country of Origin):
- MX
The Banner QS18 Series Sensor represents a cutting edge solution for those seeking unmatched optical performance within a compact universally fitting housing. With its miniature self contained design this sensor easily adapts to nearly any mounting situation making it a versatile choice for various applications. It operates on a voltage range of 10 V DC to 30 V DC providing flexibility in different environments. Featuring a robust housing and protected circuitry the QS18 sensor promises durability and reliability essential for demanding industrial settings.
Brilliant LED indicators for clear operational visibility
Universal design allows for easy integration into existing setups
Less than 1 millisecond output response time enhances detection accuracy
Compatible with various sensing modes offering extensive application usability
Supplied with multiple connection options to fit different installation requirements
Universal design allows for easy integration into existing setups
Less than 1 millisecond output response time enhances detection accuracy
Compatible with various sensing modes offering extensive application usability
Supplied with multiple connection options to fit different installation requirements
Related links
- Banner Opposed Photoelectric Sensor 20 m Detection Range
- Banner Opposed Mode Photoelectric Sensor 20 m Detection Range
- Banner Opposed Photoelectric Sensor 20 m Detection Range
- Banner Opposed Photoelectric Sensor 30 m Detection Range
- Banner Opposed Photoelectric Sensor 2 m Detection Range
- Banner Opposed Photoelectric Sensor 3 m Detection Range
- Banner Opposed Photoelectric Sensor 1.2 m Detection Range
- Banner Opposed Photoelectric Sensor 15 m Detection Range

