Banner Opposed Photoelectric Sensor, Rectangular Sensor, 3 m Detection Range
- RS Stock No.:
- 331-889
- Mfr. Part No.:
- QS18VN6RB
- Brand:
- Banner
Subtotal (1 unit)*
£79.86
(exc. VAT)
£95.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.86 |
*price indicative
- RS Stock No.:
- 331-889
- Mfr. Part No.:
- QS18VN6RB
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Opposed | |
| Detection Range | 3 m | |
| Output Type | NPN | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Opposed | ||
Detection Range 3 m | ||
Output Type NPN | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner Miniature self contained photoelectric sensor is an ideal choice for versatile mounting configurations, providing exceptional optical performance. Designed for optimal sensitivity in industrial environments, it operates within a wide voltage range. Its robust design ensures resilience against environmental challenges while offering easy installation and integration. With a rapid response time, this sensor is tailored for applications requiring precision detection, making it a reliable choice for a variety of sensing environments.
Bright LED indicators enhance visibility of operating status
Equipped with excellent sensing reflectivity for reliable performance
Constructed from durable materials ensuring long lasting use
Quick disconnect options streamline setup and maintenance
Sensitive adjustments allow for precision targeting of detection
IP67 rating ensures protection against dust and moisture ingress
Equipped with excellent sensing reflectivity for reliable performance
Constructed from durable materials ensuring long lasting use
Quick disconnect options streamline setup and maintenance
Sensitive adjustments allow for precision targeting of detection
IP67 rating ensures protection against dust and moisture ingress
Related links
- Banner Opposed Photoelectric Sensor 3 m Detection Range
- Banner Opposed Mode Photoelectric Sensor 3 m Detection Range
- Banner Opposed Photoelectric Sensor 30 m Detection Range
- Banner Opposed Photoelectric Sensor 1.2 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 2 m Detection Range
- Banner Opposed Photoelectric Sensor 15 m Detection Range
- Banner Opposed Photoelectric Sensor 1.8 m Detection Range

